The TAT7467H-SC8 is a high-frequency amplifier from Triquint, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage, drawing a maximum of 380mA current. The device is RoHS compliant and available in tape and reel packaging with a quantity of 1000 units per package.
Triquint TAT7467H-SC8 technical specifications.
| Bandwidth | 1.002GHz |
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
No datasheet is available for this part.