
The Triquint TAT7469 is a high-gain amplifier with a maximum operating temperature range of -40°C to 85°C. It operates at a supply voltage of 4.5V to 5.5V and consumes up to 235mA of current. The amplifier has a gain of 17.5dB and operates at frequencies between 50 MHz and 1.3 GHz. It is available in a SOIC package and is packaged in quantities of 1000 per reel.
Sign in to ask questions about the Triquint TAT7469 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TAT7469 technical specifications.
| Package/Case | SOIC |
| Gain | 17.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Frequency | 50 MHz to 1.3 GHz |
| Operating Supply Current | 235mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Weight | 0.019048oz |
| RoHS | Not Compliant |
Download the complete datasheet for Triquint TAT7469 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.