Triquint TGA1073G-SCC technical specifications.
| Gain | 23dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 5V |
| Operating Frequency | 19 GHz to 27 GHz |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 88 |
| RoHS Compliant | Yes |
| Series | TGA |
| Test Frequency | 22GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA1073G-SCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.