
RF Amplifier 2.0-20GHz LNA AGC
Triquint TGA1342-SCC technical specifications.
| Package/Case | Module |
| Operating Frequency | 2 GHz to 20 GHz |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | TGA |
| RoHS | Not Compliant |
No datasheet is available for this part.