The TGA2450-SM is a high-gain amplifier from Triquint, operating within a frequency range of 2110 MHz to 2170 MHz. It can withstand temperatures as high as 90°C and as low as -40°C. The amplifier requires a 5V supply voltage to function. It is available in tape and reel packaging, with 240 units per package. The TGA2450-SM is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Gain | 34.4dB |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 2110 MHz to 2170 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 240 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |