Sign in to ask questions about the Triquint TGA2501TS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGA2501TS technical specifications.
| Gain | 24dB |
| Max Power Dissipation | 18W |
| Max Supply Voltage | 9V |
| Operating Frequency | 6 GHz to 18 GHz |
| Operating Supply Current | 1.2A |
| Operating Supply Voltage | 8V |
| Package Quantity | 15 |
| Packaging | Tray |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2501TS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.