RF Amp Chip Single GP 17GHz 8V 12-Pin SM-06
Triquint TGA2507-SM technical specifications.
| Frequency | 17GHz |
| Max Power Dissipation | 910mW |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Power Dissipation | 910mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.