RF Amplifier 11-17GHz Driver
Triquint TGA2507-SM-T/R technical specifications.
| Package/Case | QFN |
| Gain | 25dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 910mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 5V |
| Operating Frequency | 11 GHz to 17 GHz |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TGA |
| Test Frequency | 17GHz |
| Weight | 0.000776oz |
| RoHS | Compliant |
No datasheet is available for this part.