Triquint TGA2509-FL technical specifications.
| Package/Case | Module |
| Frequency | 20GHz |
| Gain | 15dB |
| Max Power Dissipation | 13.2W |
| Max Supply Voltage | 12.5V |
| Mount | Screw |
| Number of Channels | 1 |
| Operating Frequency | 2 GHz to 20 GHz |
| Operating Supply Current | 1.1A |
| Operating Supply Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Supply Current | 1.4A |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2509-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
