The Triquint TGA2512-2-SM is a single-channel amplifier with a gain of 25dB. It operates over a frequency range of 4 GHz to 14 GHz and is powered by a 5V supply voltage. The amplifier is designed for surface mount and is packaged in a QFN EP package. It can operate over a temperature range of -40°C to 110°C and is RoHS compliant.
Sign in to ask questions about the Triquint TGA2512-2-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGA2512-2-SM technical specifications.
| Package/Case | QFN EP |
| Gain | 25dB |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 4 GHz to 14 GHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Supply Current | 240mA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2512-2-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.