RF Amp Chip Single Power Amp 16GHz 8V 16-Pin QFN EP
Triquint TGA2524-SM technical specifications.
| Package/Case | QFN EP |
| Frequency | 16GHz |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Power Dissipation | 3.6W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.