RF Amplifier 2-20GHz LNA / Gain Block w/AGC
Triquint TGA2526 technical specifications.
| Gain | 17.5dB |
| Max Supply Voltage | 9V |
| Operating Frequency | 2 GHz to 20 GHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
No datasheet is available for this part.