Triquint TGA2575 technical specifications.
| Gain | 19dB |
| Max Power Dissipation | 21W |
| Max Supply Voltage | 6.5V |
| Operating Frequency | 32 GHz to 38 GHz |
| Operating Supply Current | 2.1A |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.