Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triquint TGA2601-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Frequency | 3GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 4V |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2601-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
