The TGA2614-SM is a 3.8 GHz amplifier with a gain of 17dB from Triquint. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 2.35W. The amplifier requires a 6V operating supply voltage and consumes 120mA of current. It is packaged in a QFN package and is RoHS compliant.
Sign in to ask questions about the Triquint TGA2614-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGA2614-SM technical specifications.
| Package/Case | QFN |
| Gain | 17dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.35W |
| Operating Frequency | 3.8 GHz |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | TGA |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2614-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.