The TGA2701-SM is a single channel amplifier with a gain of 18dB. It operates at a frequency of 8.5 GHz and has a maximum operating temperature of 150°C. The device is powered by a 6V supply and draws a maximum operating current of 1A. The TGA2701-SM is packaged in a waffle package quantity of 50 units and is compliant with RoHS regulations.
Triquint TGA2701-SM technical specifications.
| Gain | 18dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 18.5W |
| Number of Channels | 1 |
| Operating Frequency | 8.5 GHz |
| Operating Supply Current | 1A |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
No datasheet is available for this part.