Sign in to ask questions about the Triquint TGA2704 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGA2704 technical specifications.
| Operating Frequency | 9 GHz to 10.5 GHz |
| Operating Supply Current | 3.85A |
| Operating Supply Voltage | 10V |
| Package Quantity | 15 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2704 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.