Amplifier, Power Amplifier, 9- 11 GHz, 38.4 dBm, 21 dB
Triquint TGA2704-SM technical specifications.
| Package/Case | QFN |
| Gain | 21dB |
| Max Power Dissipation | 11.2W |
| Max Supply Voltage | 10V |
| Operating Frequency | 9 GHz to 11 GHz |
| Operating Supply Current | 1.05A |
| Operating Supply Voltage | 9V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
No datasheet is available for this part.