The TGA2710-SM is a QFN packaged amplifier from Triquint, operating over a frequency range of 9.5 GHz to 11.5 GHz with a gain of 22 dB. It can handle an operating supply current of 1.05 A and a supply voltage of 9 V. The amplifier is available in a tray packaging with 10 units per package. It is compliant with RoHS regulations. The TGA2710-SM is part of the TGA series, utilizing Gallium Arsenide (GAAS) technology.
Triquint TGA2710-SM technical specifications.
| Package/Case | QFN |
| Gain | 22dB |
| Max Supply Voltage | 10V |
| Operating Frequency | 9.5 GHz to 11.5 GHz |
| Operating Supply Current | 1.05A |
| Operating Supply Voltage | 9V |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
No datasheet is available for this part.