The TGA2806-SM-T/R is a QFN-packaged amplifier with a gain of 20dB, operating over a frequency range of 40 MHz to 1 GHz. It can handle a maximum power dissipation of 5.5W and operates within a temperature range of -40°C to 150°C. The device requires an operating supply voltage of 8V and draws an operating supply current of 380mA. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Triquint TGA2806-SM-T/R technical specifications.
| Package/Case | QFN |
| Gain | 20dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 5.5W |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 7V |
| Operating Frequency | 40 MHz to 1 GHz |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TGA |
| Test Frequency | 750MHz |
| Weight | 0.002497oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2806-SM-T/R to view detailed technical specifications.
No datasheet is available for this part.