Triquint TGA2902-1-SCC-SG technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 17GHz |
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 6.15W |
| Max Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 13 GHz to 17 GHz |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 63 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Test Frequency | 17GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA2902-1-SCC-SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.