RF Amplifier 13-17 GHz 2W HPA
Checking distributor stock and pricing after the page loads.
Triquint TGA2904-FL technical specifications.
| Gain | 33dB |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 8.8W |
| Operating Frequency | 13 GHz to 17 GHz |
| Operating Supply Current | 680mA |
| Operating Supply Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |