
RF Amplifier 41-47 GHz Q-Band 2W
Checking distributor stock and pricing after the page loads.
| Operating Frequency | 41 GHz to 46 GHz |
| Operating Supply Current | 3A |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 15 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |