RF Amplifier 17-27 GHz 29dBm HPA
Checking distributor stock and pricing after the page loads.
| Operating Frequency | 17 GHz to 27 GHz |
| Operating Supply Current | 1.1A |
| Operating Supply Voltage | 8V |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |