
Triquint TGA4505 technical specifications.
| Gain | 23dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 27.7W |
| Operating Frequency | 24 GHz to 31 GHz |
| Operating Supply Current | 2.1A |
| Operating Supply Voltage | 6V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | TGA |
| Test Frequency | 30GHz |
| RoHS | Compliant |
No datasheet is available for this part.
