Sign in to ask questions about the Triquint TGA4509 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGA4509 technical specifications.
| Gain | 22dB |
| Max Operating Temperature | 150°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4V |
| Operating Frequency | 27 GHz to 31 GHz |
| Operating Supply Current | 420mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4509 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.