The TGA4509-SM is a single channel GaAs amplifier with a frequency range of 28 GHz to 31 GHz and a gain of 22 dB. It has a maximum power dissipation of 6.9W and operates at a supply voltage of 6V with a current of 420mA. The amplifier is packaged in a QFN package and is suitable for surface mount applications. It is RoHS compliant and available in a tray packaging with 50 units per package.
Triquint TGA4509-SM technical specifications.
| Package/Case | QFN |
| Frequency | 31GHz |
| Gain | 22dB |
| Max Power Dissipation | 6.9W |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 28 GHz to 31 GHz |
| Operating Supply Current | 420mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Dissipation | 6.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 31GHz |
| Weight | 0.004339oz |
| RoHS | Compliant |
No datasheet is available for this part.