RF Amplifier 33 - 47GHz PA Balanced
Checking distributor stock and pricing after the page loads.
Triquint TGA4522 technical specifications.
| Gain | 14dB |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 4.2W |
| Max Supply Voltage | 8V |
| Number of Channels | 1 |
| Operating Frequency | 33 GHz to 47 GHz |
| Operating Supply Current | 400mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 100 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
No datasheet is available for this part.