RF Amplifier 17-20 GHz 40dBm TOI HPA
Checking distributor stock and pricing after the page loads.
Triquint TGA4530-SM technical specifications.
| Gain | 21dB |
| Operating Frequency | 17 GHz to 21 GHz |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |