Triquint TGA4532 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 17.5 GHz to 20 GHz |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4532 to view detailed technical specifications.
No datasheet is available for this part.