Triquint TGA4532-SM technical specifications.
| Package/Case | QFN EP |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Power Dissipation | 12.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4532-SM to view detailed technical specifications.
No datasheet is available for this part.