The TGA4533-SM is a single channel amplifier from Triquint, packaged in a QFN EP surface mount package. It operates over a temperature range of -40°C to 150°C and is powered by a maximum supply voltage of 6.5V. The amplifier dissipates a maximum of 12.7W and is available in quantities of 500 per reel. The TGA4533-SM is RoHS compliant and suitable for use in applications requiring high frequency operation up to 23.6GHz.
Checking distributor stock and pricing after the page loads.
Triquint TGA4533-SM technical specifications.
| Package/Case | QFN EP |
| Frequency | 23.6GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 21.2 GHz to 23.6 GHz |
| Operating Supply Current | 880mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 12.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| RoHS | Compliant |