
RF Amplifier 37-40GHz Gain 24dB Pwr 29.5dBm
Triquint TGA4538 technical specifications.
| Gain | 24dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 6.5W |
| Max Supply Voltage | 6.5V |
| Operating Frequency | 37 GHz to 40 GHz |
| Operating Supply Current | 600mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 40GHz |
| RoHS | Compliant |
No datasheet is available for this part.