The TGA4541-SM is a single channel amplifier from Triquint with a frequency range of 28 GHz to 31 GHz and a gain of 23 dB. It operates on a supply voltage of 5V and has a maximum power dissipation of 4W. The device is packaged in a QFN package and is available in quantities of 500. It is RoHS compliant and suitable for surface mount applications.
Triquint TGA4541-SM technical specifications.
| Package/Case | QFN |
| Frequency | 31GHz |
| Gain | 23dB |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Frequency | 28 GHz to 31 GHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Weight | 0.004138oz |
| RoHS | Compliant |
No datasheet is available for this part.