Sign in to ask questions about the Triquint TGA4542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGA4542 technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.6W |
| Max Supply Voltage | 6.5V |
| Operating Frequency | 37 GHz to 40 GHz |
| Operating Supply Current | 900mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.