Triquint TGA4902-SM technical specifications.
| Package/Case | QFN EP |
| Frequency | 35GHz |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4902-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.