
The TGA4902-SM-T/R is a high-gain amplifier from Triquint, operating within a frequency range of 25 GHz to 35 GHz. It features a maximum gain of 18 dB and can withstand a maximum operating temperature of 150°C. The amplifier has a maximum power dissipation of 1.89 W and operates within a supply voltage range of 6 V. It consumes an operating supply current of 220 mA and is available in a QFN package, packaged in tape and reel with 500 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Gain | 18dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.89W |
| Max Supply Voltage | 8V |
| Operating Frequency | 25 GHz to 35 GHz |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 6V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TGA |
| Test Frequency | 35GHz |
| Weight | 0.002014oz |
| RoHS | Compliant |