Triquint TGA4906 technical specifications.
| Gain | 24dB |
| Max Power Dissipation | 20.8W |
| Max Supply Voltage | 6.5V |
| Operating Frequency | 28 GHz to 31 GHz |
| Operating Supply Current | 1.6A |
| Operating Supply Voltage | 6V |
| Package Quantity | 25 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Series | TGA |
| Technology | GAAS |
| Test Frequency | 31GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA4906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.