Triquint TGA4915-CP technical specifications.
| Frequency | 31GHz |
| Gain | 22dB |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 50W |
| Mount | Screw |
| Number of Channels | 1 |
| Operating Frequency | 26 GHz to 31 GHz |
| Operating Supply Current | 4.2A |
| Operating Supply Voltage | 6V |
| Package Quantity | 10 |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TGA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Triquint TGA4915-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.