Triquint TGA8659-FL technical specifications.
| Frequency | 15GHz |
| Gain | 25dB |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 13.6W |
| Max Supply Voltage | 8V |
| Mount | Screw |
| Number of Channels | 1 |
| Operating Frequency | 13 GHz to 15 GHz |
| Operating Supply Current | 1.3A |
| Operating Supply Voltage | 7V |
| Package Quantity | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGA |
| Test Frequency | 15GHz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGA8659-FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.