Triquint TGC4702-FC technical specifications.
| Package/Case | CHIP |
| Max Power Dissipation | 250mW |
| Operating Supply Voltage | 1.1V |
| Package Quantity | 195 |
| Packaging | Gel Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.