Sign in to ask questions about the Triquint TGF2021-04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGF2021-04 technical specifications.
| Package/Case | DIE |
| Continuous Drain Current (ID) | 1.2A |
| Drain to Source Voltage (Vdss) | 12V |
| Gain | 11dB |
| Gate to Source Voltage (Vgs) | -14V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 12 GHz |
| Package Quantity | 200 |
| Packaging | Gel Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF2021-04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.