Triquint TGF2022-48 technical specifications.
| Package/Case | DIE |
| Continuous Drain Current (ID) | 1.4A |
| Drain to Source Voltage (Vdss) | 12V |
| Gain | 8dB |
| Gate to Source Voltage (Vgs) | -14V |
| Max Operating Temperature | 150°C |
| Operating Frequency | 18 GHz |
| Package Quantity | 100 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF2022-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.