Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triquint TGF2160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 517mA |
| Drain to Source Voltage (Vdss) | 12V |
| Gain | 10.4dB |
| Gate to Source Voltage (Vgs) | -7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5.6W |
| Number of Channels | 2 |
| Operating Frequency | 20 GHz |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF2160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.