
The TGF4112 is a gallium arsenide amplifier with a maximum operating temperature of 150°C and a continuous drain current of 2.94A. It has a drain to source voltage of 12V and an output power of 6W. The amplifier operates at a frequency of 2.3 GHz and is RoHS compliant. It is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triquint TGF4112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 2.94A |
| Drain to Source Voltage (Vdss) | 12V |
| Gain | 12.7dB |
| Gate to Source Voltage (Vgs) | -22V |
| Max Operating Temperature | 150°C |
| Operating Frequency | 2.3 GHz |
| Output Power | 6W |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGF4112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.