RF Attenuator, Voltage Variable, 0 - 50 GHz, 15 dB Atten Range, DIE
Checking distributor stock and pricing after the page loads.
Triquint TGL4203 technical specifications.
| Package/Case | DIE |
| Insertion Loss | 4dB |
| Max Frequency | 50GHz |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Gel Pack |
| RoHS Compliant | Yes |
| Technology | GAAS |
| RoHS | Compliant |