Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Triquint TGL4203-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Triquint TGL4203-SM technical specifications.
| Package/Case | QFN |
| Insertion Loss | 2dB |
| Max Frequency | 30GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGL4203-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.