Triquint TGP2107 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Package Quantity | 20 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGP2107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.