Triquint TGS2351-SM technical specifications.
| Bandwidth | 6GHz |
| Package/Case | QFN |
| Frequency | 6GHz |
| Insertion Loss | 0.8dB |
| Insertion Loss | 1dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 10W |
| Max Supply Voltage | 0V |
| Min Supply Voltage | -40V |
| Number of Switches | 1 |
| Operating Frequency | 6 GHz |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TGS |
| Weight | 0.032741oz |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGS2351-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.