
The TGS2353 is a high-frequency amplifier with an insertion loss of 1.5 dB and an operating frequency of 18 GHz. It operates over a temperature range of -40°C to 150°C and has a maximum power dissipation of 3.5 W. The device is supplied with a current of 5.8 mA and is available in a waffle package with a quantity of 50. The TGS2353 is compliant with RoHS regulations.
Triquint TGS2353 technical specifications.
| Insertion Loss | 1.5dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.5W |
| Max Supply Voltage | 0V |
| Min Supply Voltage | -40V |
| Operating Frequency | 18 GHz |
| Operating Supply Current | 5.8mA |
| Package Quantity | 50 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | TGS |
| RoHS | Compliant |
Download the complete datasheet for Triquint TGS2353 to view detailed technical specifications.
No datasheet is available for this part.